
Highlights & Details
LED recessed light Nova Coin base set swiveling around 84mm 50° Coin 3x6W 3x460lm 230V 2700K chrome
- Power= 18 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
3
LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
470 lm
- Total luminous flux
470 lm
2700 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Radiation angle
110°
- Light features
Swivelling
Low recess depth
- Swivel range (max.)
50°
- Recess diameter
68 mm
- Recess depth
45 mm
- Outside Ø
84 mm
IP23
- Protection class
II
- Factory colour
Chrome (glossy)
- Material
Aluminium
n.rel.
- Dim
(Ø) 84 mm
- Light bulb included
Yes
- Colour temperature range
2700 K
- (Ø)
84 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782402 Paulmann 93452 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W Chrome (glossy)
User & Safety Instructions 1782402 Paulmann 93452 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W Chrome (glossy)
User & Safety Instructions 1782402 Paulmann 93452 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W Chrome (glossy)
Description
This text is machine translated.
Features
- Changeable LED module.
Scope of delivery
- Built-in light
- Light Bulbs
- User manual.















