
Highlights & Details
LED recessed light Nova Coin basic set swivel-mounted 84x84mm 50° Coin 3x6W 3x460lm 230V 2700K aluminum turned
- Set of 3 pieces
- Swivelling
- Minimal installation depth
- This text is machine translated.
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
3
LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
470 lm
- Total luminous flux
470 lm
2700 K
- Colour
Warm white
- Type
Square
- Protection screen
Satinised
- Radiation angle
110°
- Light features
Swivelling
Low recess depth
- Swivel range (max.)
50°
- Recess diameter
68 mm
- Recess depth
45 mm
- External length
8.4 cm
- External width
84 mm
IP23
- Protection class
II
- Factory colour
Aluminium (machined)
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
2700 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782317 Paulmann 93456 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W Aluminium (machined)
User & Safety Instructions 1782317 Paulmann 93456 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W Aluminium (machined)
User & Safety Instructions 1782317 Paulmann 93456 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W Aluminium (machined)
Description
This text is machine translated.
Features
- Changeable LED module.
Scope of delivery
- Built-in light
- Light Bulbs
- User manual.




