
Highlights & Details
LED build-in lamp 3-step-dim Nova Coin inclinable 84x84mm 50° Coin 6W 470lm 230V 2700K white matt
- 1-flame
- Swivelling
- 3-step dimmer
- This text is machine translated.
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
1
LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
470 lm
- Total luminous flux
470 lm
2700 K
- Colour
Warm white
- Type
Square
- Protection screen
Satinised
- Radiation angle
110°
- Light features
Swivelling
Dimmable via light switch
Low recess depth
- Swivel range (max.)
50°
- Recess diameter
68 mm
- Recess depth
45 mm
- External length
8.4 cm
- External width
84 mm
IP23
- Protection class
II
- Factory colour
White (matt)
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
2700 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782305 Paulmann 93489 Nova Flush mount light LED (monochrome) LED 6 W White (matt)
User & Safety Instructions 1782305 Paulmann 93489 Nova Flush mount light LED (monochrome) LED 6 W White (matt)
User & Safety Instructions 1782305 Paulmann 93489 Nova Flush mount light LED (monochrome) LED 6 W White (matt)
Description
This text is machine translated.
Features
- Minimal installation depth
- What self-linear LED module.
Scope of delivery
- Built-in light
- Light Bulbs
- User manual.




