
Number (Package size 3 pc(s))
Highlights & Details
Plug & Shine base set Floor Mini IP65 3000K3x2.5W
- Power= 7.5 W
- Total luminous flux= 285 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED outdoor recessed lights (basic set)
- Content
3 pc(s)
- Operating voltage
24 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2.5 W
7.5 W
3000 K
- Colour
Warm white
95 lm
- Total luminous flux
285 lm
- Radiation angle
120°
- Light features
Dimmable
Hardwearing
Hardwearing
Expandable
- Protection class
III
IP65
- Factory colour
Silver
- Material
Stainless steel
Plastic
- Weight
1.49 kg
n.rel.
- Outside Ø
5.5 cm
- Recess diameter
4 cm
- Recess depth
9.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1665786 Paulmann 93697 Plug & Shine lighting LED outdoor recessed lights (basic set) 3-piece set LED (monochrome) 7.5 W Warm whi
User & Safety Instructions 1665786 Paulmann 93697 Plug & Shine lighting LED outdoor recessed lights (basic set) 3-piece set LED (monochrome) 7.5 W Warm whi
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Scope of delivery
- LED lights
- Connection cable
- Transformers
- User manual.












