
Highlights & Details
LED recessed light Coin Slim 3er set
- Set of 3 pieces
- Dimmable
- Swivelling
- This text is machine translated.
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
470 lm
- Total luminous flux
1410 lm
2700 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Light features
Swivelling
Dimmable
- Swivel range (max.)
50°
- Recess diameter
6.8 cm
- Recess depth
4.5 cm
- Outside Ø
8.4 cm
IP23
- Protection class
II
- Factory colour
White (matt)
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature range
2700 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1530105 Paulmann 93875 Coin Slim LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W White (matt)
User & Safety Instructions 1530105 Paulmann 93875 Coin Slim LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W White (matt)
User & Safety Instructions 1530105 Paulmann 93875 Coin Slim LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W White (matt)
Description
This text is machine translated.
Scope of delivery
- LED - mounted light
- User manual.








