
Number (Package size 3 pc(s))
Plug & Shine Floor-mounted lamp Floor Mini Set IP653000K 3x2.5W 24V silver
Highlights & Details
- Set of 3 pieces
- Warm-white LEDs
- Can be combined with all accessories and parts from the Plug&Shine Series
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED outdoor recessed lights (expansion set)
- Content
3 pc(s)
- Operating voltage
24 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2.5 W
7.5 W
3000 K
- Colour
Warm white
95 lm
- Total luminous flux
285 lm
- Radiation angle
120°
- Light features
Dimmable
Hardwearing
Hardwearing
- Protection class
III
IP65
- Factory colour
Silver
- Material
Stainless steel
Plastic
n.rel.
- Outside Ø
5.5 cm
- Recess diameter
4 cm
- Recess depth
9.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553940 Paulmann 93949 Plug & Shine lighting LED outdoor recessed lights (expansion set) 3-piece set LED (monochrome) 7.5 W Warm
User & Safety Instructions 1553940 Paulmann 93949 Plug & Shine lighting LED outdoor recessed lights (expansion set) 3-piece set LED (monochrome) 7.5 W Warm
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Scope of delivery
- LED lights
- Connection cable
- User manual.









