
Plug & Shine smart home Zigbee controller IP6824V DC max 75W black
Highlights & Details
- All Plug&Shine light switches and dimms
- Memory function
- Can be controlled with Smart Zigbee Remote Control
Technical specifications
- Product type
Plug & Shine lighting
- Component
Controller
- Content
1 pc(s)
- Light features
Incl. ground spike
Memory
Dimmable
IP68
- Factory colour
Black
- Material
Plastic
- Dim
(L x W x H) 3 x 26 x 4 cm
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Width
26 cm
- Height
4 cm
- Length
3 cm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1785726 Paulmann 93999 93999 Plug & Shine lighting ZigBee Controller Black
User & Safety Instructions 1785726 Paulmann 93999 93999 Plug & Shine lighting ZigBee Controller Black
User & Safety Instructions 1785726 Paulmann 93999 93999 Plug & Shine lighting ZigBee Controller Black
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- All switches and plug&Shine solar lights up to a total power of 75 Watt.
Hints
System requirements
- Can be controlled with Smart Friends box via free Smart Friends app for iOS and Android.









