
Highlights & Details
Plug & Shine Star light object with ground spike IP67 3000K 24V
- Warm white LEDs
- Dimmable
- Also suitable as a Christmas lighting
- This text is machine translated.
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED decorative light
- Motif
Star
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2.8 W
2.8 W
3000 K
- Colour
Warm white
160 lm
- Total luminous flux
160 lm
- Light features
Dimmable
- Protection class
III
IP67
- Factory colour
White
- Material
Plastic
- Dim
(Ø x D) 40 cm x 10 cm
n.rel.
- Depth
10 cm
- (Ø)
40 cm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1716780 Paulmann 94184 Plug & Shine lighting LED decorative light LED (monochrome) 2.8 W Warm white White
User & Safety Instructions
User & Safety Instructions 1716780 Paulmann 94184 Plug & Shine lighting LED decorative light LED (monochrome) 2.8 W Warm white White
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Scope of delivery
- LED decorative light
- User manual.










