
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Circular
230 V
1
LED (monochrome)
15 W
15 W
3000 K
Warm white
1050 lm
1050 lm
II
IP54
Anthracite
Plastic
326 g
(Ø x H) 18 cm x 6.6 cm
n.rel.
Yes
6.6 cm
18 cm
Datasheet 1716788 Paulmann 94188 LED outdoor wall light LED (monochrome) 15 W Anthracite
User & Safety Instructions 1716788 Paulmann 94188 LED outdoor wall light LED (monochrome) 15 W Anthracite