
Highlights & Details
Battery parasol lighting Parasol
- 4-pack set
- Warm white LEDs
- Self-adhesive backing for easy installation
Technical specifications
- USB plugs up distributor: 160 cm, splitter up to LED strip 15 cm
- Product type
Battery-powered parasol lighting
- Operating voltage
5 V
- No. of bulbs
4
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.45 W
1.8 W
3000 K
- Colour
Warm white
7.5 lm
- Total luminous flux
30 lm
- Light duration (max.)
8 h
- Light features
Self-adhesive
Incl. USB slot
Battery-powered
Power bank supply option
- Factory colour
Black
- Material
Plastic
IP44
- Protection class
III
- Weight
105 g
n.rel.
- Type
Rectangular
- Height
0.3 cm
- Length
40 cm
- Depth
0.5 cm
- Protection screen
Clear
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674892 Paulmann 94208 Parasol Battery-powered parasol lighting 4-piece set LED (monochrome) Built-in LED 1.8 W Black
User & Safety Instructions 1674892 Paulmann 94208 Parasol Battery-powered parasol lighting 4-piece set LED (monochrome) Built-in LED 1.8 W Black
Description
This text is machine translated.
Features
- With USB plug
- Operation with power bank is possible.
Scope of delivery
- Battery parasol lighting
- User manual.





