
Highlights & Details
Solar house number light with motion detector Yoko
- Warm white LEDs
- With twilight function
- With switches
Technical specifications
- Product type
Solar-powered illuminated house numbers (+ motion detector)
- Operating voltage
3.7 V
- Type
Convex
- No. of bulbs
4
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.3 W
1.2 W
3000 K
- Colour
Warm white
10 lm
- Total luminous flux
40 lm
- Light features
Incl. motion detector
Battery-powered
Incl. dimmer
Incl. switch
Top and bottom light emission
- Protection class
III
IP44
- Factory colour
Anthracite
- Material
Plastic
- Dim
(W x H x D) 16 x 17.5 x 19 cm
- Rechargeable
Yes
- Adjustable on-time (max.)
10 s
- Coverage max. (width)
3 m
- PIR detection angle (horizontal)
120°
- Content
1 pc(s)
- Light duration (max.)
10 h
- Light bulb included
Yes
- Features
Twilight sensor
- Width
16 cm
- Height
17.5 cm
- Depth
19 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2104726 Paulmann 94243 Yoko Solar-powered illuminated house numbers (+ motion detector) EEC: A (A - G) 1.2 W Warm white Anthraci
Description
This text is machine translated.
Features
- Top and bottom light emission.
Scope of delivery
- Solar-powered illuminated house number (+ motion detector)
- Numeric and numeric keypad
- User manual.










