
Highlights & Details
Solar outdoor wall light with motion detector Ryse
- Warm white LEDs
- With twilight function
- Light emission downwards
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- Operating voltage
3.7 V
- Type
Circular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.2 W
1.2 W
3000 K
- Colour
Warm white
30 lm
- Total luminous flux
30 lm
- Light features
Incl. motion detector
Incl. dimmer
Bottom light emission
- Protection class
III
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
0.28 kg
- Dim
(W x H x D) 15.4 x 4.1 x 14.7 cm
- Rechargeable
Yes
- Content
1 pc(s)
- Light duration (max.)
10 h
- Light bulb included
Yes
- Features
Twilight sensor
- Width
15.4 cm
- Height
4.1 cm
- Depth
14.7 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2104698 Paulmann 94246 Ryse Solar outdoor wall light ( + motion detector) EEC: A (A - G) 1.2 W Warm white Anthracite
Description
This text is machine translated.
Scope of delivery
- Solar outdoor wall light with motion detector
- Fitting Material
- User manual.













