
Highlights & Details
Solar outdoor free standing light with motion detector Soley
- 3 warm-white LEDs
- With twilight function
- Light emission downwards
Technical specifications
- Product type
Solar outdoor free standing light (+ motion detector)
- Type
Circular
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.40 W
1.22 W
3000 K
- Colour
Warm white
13 lm
- Total luminous flux
40 lm
- Light features
Incl. motion detector
Incl. dimmer
Bottom light emission
- Protection class
III
IP44
- Factory colour
Anthracite
- Material
Plastic
Metal
- Dim
(W x H x D) 10 x 84.8 x 12.8 cm
- Content
1 pc(s)
- Light bulb included
Yes
- Width
10 cm
- Height
84.8 cm
- Depth
12.8 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2104699 Paulmann 94252 Soley Solar outdoor free standing light (+ motion detector) EEC: A (A - G) 1.22 W Warm white Anthracite
Description
The Ryse solar lamp in anthracite brings light to your way. Thanks to practical solar technology, a power connection is not necessary for the installation. During the day, the battery is charged by sunlight and at dusk a small orientation light is lit, which is replaced by a functional light as soon as someone approaches.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Solar outdoor free standing light with motion detector
- Fitting Material
- User manual.












