
Highlights & Details
Outdoor Solar Wall Light Eloise IP44 3000K 100lm Motion Detector Anthracite
- Automatic switching through integrated motion detector
- Charging time with sun alignment 6 - 8 hours, light duration 8 - 10 hours.
- Color temperature: 3000K - warm white
- IP protection: IP44 - splash-proof
Technical specifications
- Product type
Solar wall light
- Type
Circular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1 W
1 W
3000 K
- Colour
Warm white
50.00 lm
- Total luminous flux
100 lm
- Protection class
III
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
0.48 kg
- Dim
(Ø x D) 22 cm x 50 mm
- Outside Ø
220
- External length
50 mm
- Outside Ø
220
No
- Content
1 pc(s)
- Light bulb included
Yes
- Depth
50 mm
- (Ø)
22 cm
- Rechargeable battery capacity (details)
900 mAh
- Size
14500
- Technology
Li-ion
- No. of lights (max.)
1 x
- Batteries
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345174 Paulmann 94264 Eloise Solar wall light EEC: A (A - G) 1 W Warm white Anthracite
User & Safety Instructions 2345174 Paulmann 94264 Eloise Solar wall light EEC: A (A - G) 1 W Warm white Anthracite
Description
The solar lamp Elois in anthracite brings light to your outer walls. Thanks to practical solar technology, a power connection is not necessary for the installation. During the day, the battery is charged by sunlight and at dusk a small orientation light is lit, which is replaced by a functional light as soon as someone approaches.
This text is machine translated.
This text is machine translated.














