
Highlights & Details
Outdoor solar wall light Helena IP44 3000K 300lm motion detector anthracite
- Automatic switching through integrated motion detector
- Color temperature: 3000K - warm white
- IP protection: IP44 - splash-proof
Technical specifications
- Product type
Solar wall light
- Operating voltage
3.7 V
- Type
Circular
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
3 W
3000 K
- Colour
Warm white
300.00 lm
- Total luminous flux
300 lm
- Recess diameter
176 mm
- Light features
Incl. motion detector
- Protection class
III
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
0.36 kg
- Dim
(Ø x H) 17.6 cm x 62 mm
- Rechargeable
incl. rechargeable batteries
- Outside Ø
176
- External length
62 mm
- Outside Ø
176
No
- Content
1 pc(s)
- Light bulb included
Yes
- Width
176 mm
- Height
62 mm
- Length
176 mm
- Depth
62 mm
- (Ø)
17.6 cm
- Rechargeable battery capacity (details)
1800 mAh
- Technology
Li-ion
- No. of lights (max.)
3 x
- Batteries
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345042 Paulmann 94265 Helena Solar wall light EEC: A (A - G) 3 W Warm white Anthracite
User & Safety Instructions 2345042 Paulmann 94265 Helena Solar wall light EEC: A (A - G) 3 W Warm white Anthracite
Description
This text is machine translated.














