
Number
Highlights & Details
EBL Nova mini Coin round rigid IP44 LED 3x4W 310lm chrome/aluminum
- Power= 4 W Total luminous flux= 310 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
4 W
4 W
- Total luminous flux
310 lm
2700 K
- Colour
Warm white
- Radiation angle
38°
- Recess diameter
55 mm
- Recess length
55 mm
- Recess width
55 mm
- Recess depth
50 mm
IP44
- Protection class
II
- Factory colour
Chrome
- Material
Aluminium
n.rel.
- Dim
(Ø) 65 mm
- Light bulb included
Yes
- Colour temperature range
2700 K
- (Ø)
65 mm
- Durability rating
30000 h
80
30000
30000 h
- Power consumption
4
- No. of lights
3
- Outside Ø
65
- Light-on time
30000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280512 Paulmann 94303 EBL Nova mini Coin LED recessed light 3-piece set LED (monochrome) 4 W Chrome
User & Safety Instructions 2280512 Paulmann 94303 EBL Nova mini Coin LED recessed light 3-piece set LED (monochrome) 4 W Chrome
User & Safety Instructions 2280512 Paulmann 94303 EBL Nova mini Coin LED recessed light 3-piece set LED (monochrome) 4 W Chrome
Download
Download 2280512 Paulmann 94303 EBL Nova mini Coin LED recessed light 3-piece set LED (monochrome) 4 W Chrome
Description
This text is machine translated.














