
Highlights & Details
Outdoor 230V OJ Flame 2x6W IP65 3000K Alu Dark Gray
- Power= 11.6 W Total luminous flux= 710 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED wall light
- No. of bulbs
2
- Bulb type
LED (monochrome)
LED
- Rating per bulb
5.8 W
11.6 W
3000 K
- Colour
Warm white
710 lm
- Total luminous flux
710 lm
- Protection class
IP65
IP44
- Factory colour
Anthracite
- Dim
(W x H x D) 102.00 x 220.00 x 100.00 mm
n.rel.
- Light bulb included
Yes
- Width
102.00 mm
- Height
220.00 mm
- Depth
100.00 mm
- Durability rating
30000 h
- No. of lights
2
- No. of lights (max.)
2 x
30000
30000 h
No
- External length
100 mm
- External width
102 mm
- Luminous flux
710 lm
- Luminous flux (Φ) per unit
710 lm
- Output voltage
230 V
- Power consumption
13 W
- Radiation angle
105°
- Output rating
11 VA
- Power consumption
13
- No. of lights
2
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344864 Paulmann 94325 LED wall light LED (monochrome) LED 11.6 W Anthracite
User & Safety Instructions 2344864 Paulmann 94325 LED wall light LED (monochrome) LED 11.6 W Anthracite
Description
This text is machine translated.









