
Highlights & Details
Outdoor 230V OJ Flame 2x3W IP65 3000K Alu Dark Gray
- Power= 5.6 W Total luminous flux= 390 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Wall light
- No. of bulbs
2
- Bulb type
LED (monochrome)
LED
- Rating per bulb
2.8 W
5.6 W
3000 K
- Colour
Warm white
390 lm
- Total luminous flux
390 lm
- Protection class
IP65
IP44
- Factory colour
Anthracite
- Dim
(W x H x D) 65.00 x 155.00 x 70.00 mm
n.rel.
- Light bulb included
Yes
- Width
65.00 mm
- Height
155.00 mm
- Depth
70.00 mm
- Durability rating
30000 h
- No. of lights
2
- No. of lights (max.)
2 x
30000
30000 h
No
- External length
70 mm
- External width
65 mm
- Luminous flux
390 lm
- Luminous flux (Φ) per unit
390 lm
- Output voltage
230 V
- Power consumption
6 W
- Radiation angle
105°
- Output rating
5 VA
- Power consumption
6
- No. of lights
2
- Light-on time
30000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344862 Paulmann 94326 Wall light LED (monochrome) LED 5.6 W Anthracite
User & Safety Instructions 2344862 Paulmann 94326 Wall light LED (monochrome) LED 5.6 W Anthracite
Description
The wall surface-mounted lamp Flame in the color anthracite with 2 x 2.8W is specially designed for wall mounting, sets attractive lighting effects and increases the safety by lighting house walls or entrance areas. Moreover, it is robust and thanks to efficient LED technology very low maintenance and long-lasting.
This text is machine translated.
This text is machine translated.














