
Technical specifications
- Product type
Wall light
- No. of bulbs
2
- Bulb type
LED (monochrome)
GU10
- Protection class
IP65
IP44
- Factory colour
Stainless steel (brushed)
- Material
Stainless steel
- Dim
(Ø x H) 60.00 mm x 163.00 mm
n.rel.
- Light bulb included
Yes
- Width
73.00 mm
- Height
163.00 mm
- Depth
110.00 mm
- (Ø)
60.00 mm
- No. of lights
2
- No. of lights (max.)
2 x
Yes
- Material properties
brushed
- Outside Ø
60
- External length
110 mm
- External width
73 mm
- Output voltage
230 V
- No. of lights
2
- Outside Ø
60
- Bulb base
GU10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344871 Paulmann 94331 Wall light LED (monochrome) GU10 Stainless steel (brushed)
User & Safety Instructions 2344871 Paulmann 94331 Wall light LED (monochrome) GU10 Stainless steel (brushed)
Description
The wall surface-mounted lamp Flame in the color stainless steel brushed with 2xW is specially designed for the wall construction, sets attractive lighting effects and increases the safety by lighting house walls or entrance areas. Moreover, it is robust and thanks to efficient LED technology very low maintenance and long-lasting.
This text is machine translated.
This text is machine translated.















