
Highlights & Details
Outdoor 230V Wall Lamp 9W IP54 3000K Alu Motion Detector
- Power= 7.4 W Total luminous flux= 740 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9 W
7.4 W
3000 K
- Colour
Warm white
740 lm
- Total luminous flux
740 lm
- Light features
Incl. motion detector
- Protection class
IP54
IP44
- Factory colour
Dark grey
- Dim
(W x H x D) 180 x 58 x 150 mm
n.rel.
- Light bulb included
Yes
- Width
180 mm
- Height
58 mm
- Depth
150 mm
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372602 Paulmann 94333 Outdoor wall light LED (monochrome) Built-in LED 7.4 W Dark grey
User & Safety Instructions 2372602 Paulmann 94333 Outdoor wall light LED (monochrome) Built-in LED 7.4 W Dark grey
Information
Information 2372602 Paulmann 94333 Outdoor wall light LED (monochrome) Built-in LED 7.4 W Dark grey
Download
Download 2372602 Paulmann 94333 Outdoor wall light LED (monochrome) Built-in LED 7.4 W Dark grey
Download 2372602 Paulmann 94333 Outdoor wall light LED (monochrome) Built-in LED 7.4 W Dark grey
Description
This text is machine translated.















