
Highlights & Details
Outdoor Solar Wall Lamp 5W IP54 3000K Alu Motion Detector
- IP protection: IP54 - dust and splash-proof
- Sun-powered lamp without power cable
- LED light bulb (built-in) included in the delivery
- Color temperature: 3000K - warm white
Technical specifications
- Product type
Solar wall light
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
5 W
3000 K
- Colour
Warm white
- Total luminous flux
550 lm
- Protection class
III
IP44
- Factory colour
Dark grey
- Dim
(W x H x D) 18 x 5.8 x 25 cm
- Rechargeable
1x 3.7 V (2000 mAh)
- Content
1 pc(s)
- Light bulb included
Yes
- Width
18 cm
- Height
5.8 cm
- Depth
25 cm
- Technology
Li-ion
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372612 Paulmann 94334 Ronas Solar wall light EEC: A (A - G) 5 W Warm white Dark grey
User & Safety Instructions 2372612 Paulmann 94334 Ronas Solar wall light EEC: A (A - G) 5 W Warm white Dark grey
Information
Information 2372612 Paulmann 94334 Ronas Solar wall light EEC: A (A - G) 5 W Warm white Dark grey
Description
This text is machine translated.














