
Highlights & Details
Outdoor solar wall light Kiran IP44 3000K 400lm motion detector anthracite
- Automatic switching through integrated motion detector
- IP protection: IP44 - splash-proof
- Color temperature: 3000K - warm white
Technical specifications
- Product type
Solar wall light
- Operating voltage
3.7 V
- Type
Oval
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
3000 K
- Colour
Warm white
- Total luminous flux
400 lm
- Light features
Incl. motion detector
- Protection class
III
IP44
- Factory colour
Anthracite
- Material
Plastic
- Dim
(W x H x D) 30 x 6.5 x 16.8 mm
- Rechargeable
1x 3.7 V (2200 mAh)
- Content
1 pc(s)
- Light bulb included
Yes
- Width
30 mm
- Height
6.5 mm
- Depth
16.8 mm
30000 h
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372600 Paulmann 94340 Kiran Solar wall light EEC: A (A - G) Warm white Anthracite
User & Safety Instructions 2372600 Paulmann 94340 Kiran Solar wall light EEC: A (A - G) Warm white Anthracite
Information
Information 2372600 Paulmann 94340 Kiran Solar wall light EEC: A (A - G) Warm white Anthracite
Description
This text is machine translated.













