
Highlights & Details
House LED ground light fixture IP67 angled 50x50mm 3000K 2W 20lm 230V stainless steel brushed stainless steel, plastic
- Power= 2 W
- Total luminous flux= 20 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Type
Square
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2 W
2 W
3000 K
- Colour
Warm white
20 lm
- Total luminous flux
20 lm
- Protection class
II
IP67
- Factory colour
Stainless steel (brushed)
- Material
Stainless steel
Plastic
- Dim
(W x H x D) 50.00 x 82.00 x 50.00 mm
n.rel.
- Radiation angle
120°
- External width
50 mm
- External length
50 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
50.00 mm
- Height
82.00 mm
- Depth
50.00 mm
- Durability rating
30000 h
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
No
- Material properties
brushed
- Luminous flux
210 lm
- Luminous flux (Φ) per unit
210 lm
- Output voltage
230 V
- Power consumption
2 W
- Output rating
2 VA
- Light-on time
30000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344982 Paulmann 94364 Recessed floor light Built-in LED LED (monochrome) 2 W Stainless steel (brushed)
User & Safety Instructions 2344982 Paulmann 94364 Recessed floor light Built-in LED LED (monochrome) 2 W Stainless steel (brushed)
Description
This text is machine translated.








