
Plug & Shine Spot lamp RadonIP65 11W 3.000K
Highlights & Details
- Power= 12 W
- Total luminous flux= 1200 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED wall light
- Content
1 pc(s)
- Operating voltage
24 V DC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
12 W
3000 K
- Colour
Warm white
1200 lm
- Total luminous flux
1200 lm
- Protection class
III
IP65
- Factory colour
Grey
- Dim
(Ø x H) 55 mm x 260 mm
n.rel.
- External width
64 mm
- Outside Ø
55 mm
- External length
125 mm
- Width
64 mm
- Height
260 mm
- Depth
125 mm
- (Ø)
55 mm
30000 h
Yes
- Luminous flux
1200 lm
- Output voltage
24 V
- Cable length
50 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372581 Paulmann 94367 Plug & Shine lighting LED wall light LED (monochrome) 12 W Warm white Grey
User & Safety Instructions 2372581 Paulmann 94367 Plug & Shine lighting LED wall light LED (monochrome) 12 W Warm white Grey
Information
Information 2372581 Paulmann 94367 Plug & Shine lighting LED wall light LED (monochrome) 12 W Warm white Grey
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
















