
Plug & Shine Spot lamp RadixIP65 6W 3.000K
Highlights & Details
- Total luminous flux= 600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
- Rating per bulb
7 W
3000 K
- Colour
Warm white
- Total luminous flux
600 lm
- Protection class
III
IP65
- Factory colour
Grey
- Dim
(Ø x H) 46 mm x 204 mm
n.rel.
- External width
56 mm
- Outside Ø
46 mm
- External length
111 mm
- Width
56 mm
- Height
204 mm
- Depth
111 mm
- (Ø)
46 mm
30000 h
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372622 Paulmann 94368 Plug & Shine lighting Warm white Grey
User & Safety Instructions 2372622 Paulmann 94368 Plug & Shine lighting Warm white Grey
Information
Information 2372622 Paulmann 94368 Plug & Shine lighting Warm white Grey
Description
Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.

















