
Highlights & Details
LED outdoor wall lamp high IP44 angled 103x58mm 3000K 4W 30lm 230V black aluminum
- Total luminous flux= 30 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4 W
3000 K
- Colour
Warm white
30 lm
- Total luminous flux
30 lm
- Recess diameter
55 mm
- Recess length
55 mm
- Recess width
100 mm
- Recess depth
62 mm
- Protection class
I
IP44
- Factory colour
Black
- Material
Aluminium
- Dim
(L x W x H) 103 x 103 x 62 mm
n.rel.
- External width
103 mm
- External length
58 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
103 mm
- Height
62 mm
- Length
103 mm
- Depth
58 mm
30000 h
- Luminous flux
500 lm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372592 Paulmann 94382 Recessed wall light Built-in LED LED (monochrome) Black
User & Safety Instructions 2372592 Paulmann 94382 Recessed wall light Built-in LED LED (monochrome) Black
Information
Information 2372592 Paulmann 94382 Recessed wall light Built-in LED LED (monochrome) Black
Description
This text is machine translated.
















