
Highlights & Details
LED floor build-in lamp floor IP67 120mm 3000K 6W 580lm 230V high-grade steel, aluminum
- Total luminous flux= 580 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Outside Ø
120 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
6 W
3000 K
- Colour
Warm white
580 lm
- Total luminous flux
580 lm
- Recess diameter
117 mm
- Recess length
117 mm
- Recess depth
95 mm
- Light features
Hardwearing
- Protection class
I
IP67
- Factory colour
Stainless steel
- Material
Stainless steel
Aluminium
- Dim
(Ø x D) 120 mm x 95 mm
n.rel.
- Radiation angle
100°
- External length
95 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Depth
95 mm
- (Ø)
120 mm
30000 h
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372599 Paulmann 94387 Recessed floor light Built-in LED LED (monochrome) Stainless steel
User & Safety Instructions 2372599 Paulmann 94387 Recessed floor light Built-in LED LED (monochrome) Stainless steel
Information
Information 2372599 Paulmann 94387 Recessed floor light Built-in LED LED (monochrome) Stainless steel
Description
This text is machine translated.













