
Highlights & Details
EBL Nova Coin round swiveling LED 3x6W 2700K 230V black matt/aluminum
- Power= 18 W Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
460 lm
2700 K
- Colour
Warm white
- Radiation angle
100°
IP23
- Protection class
II
- Factory colour
Black (matt)
n.rel.
- Dim
(Ø) 84.00 mm
No
- Light bulb included
Yes
- Colour temperature range
2700 K
- (Ø)
84.00 mm
- Durability rating
30000 h
- No. of lights
3
- No. of lights (max.)
3 x
30000 h
- Material properties
matt
- Swivel range
50
- Bulb base
Coin
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344975 Paulmann 94471 LED recessed light 3-piece set LED (monochrome) 18 W Black (matt)
User & Safety Instructions 2344975 Paulmann 94471 LED recessed light 3-piece set LED (monochrome) 18 W Black (matt)
User & Safety Instructions 2344975 Paulmann 94471 LED recessed light 3-piece set LED (monochrome) 18 W Black (matt)
Description
This text is machine translated.














