
Highlights & Details
Outdoor 230V Poller lamp Concrea 6.5W IP44 black 3000K Sandstone Cement
- Power= 9 W
- Total luminous flux= 630 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
9 W
9 W
3000 K
- Colour
Warm white
630 lm
- Total luminous flux
630 lm
- Factory colour
Black sandstone
- Material
Concrete
IP65
- Protection class
II
- Dim
(W x H x D) 160 x 616 x 132 mm
n.rel.
- Width
160 mm
- Height
616 mm
- Depth
132 mm
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372603 Paulmann 94502 LED bollard light LED (monochrome) 9 W Black sandstone
User & Safety Instructions 2372603 Paulmann 94502 LED bollard light LED (monochrome) 9 W Black sandstone
Information
Information 2372603 Paulmann 94502 LED bollard light LED (monochrome) 9 W Black sandstone
Description
This text is machine translated.











