
Number
Plug & Shine poller lamp Lichtstab360mm IP44 5.5W 3.000K anthracite
Highlights & Details
- Power= 5 W
- Total luminous flux= 490 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED bollard light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
490 lm
- Total luminous flux
490 lm
- Protection class
III
IP44
- Factory colour
Anthracite
- Dim
(Ø x H) 20 mm x 360 mm
n.rel.
- External length
360 mm
- Type
Rod
- Height
360 mm
- (Ø)
20 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386530 Paulmann 94530 Plug & Shine lighting LED bollard light LED (monochrome) 5 W Warm white Anthracite
User & Safety Instructions 2386530 Paulmann 94530 Plug & Shine lighting LED bollard light LED (monochrome) 5 W Warm white Anthracite
User & Safety Instructions 2386530 Paulmann 94530 Plug & Shine lighting LED bollard light LED (monochrome) 5 W Warm white Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.










