
Outdoor P&S Poller Flare 600 IP65 3W 3000K
Highlights & Details
- Power= 3 W
- Total luminous flux= 270 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED bollard light
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
3 W
3000 K
- Colour
Warm white
270 lm
- Total luminous flux
270 lm
- Light features
Incl. ground spike
- Factory colour
Anthracite
IP65
- Protection class
III
- Dim
(Ø x H) 45 mm x 600 mm
n.rel.
- Type
Rod
- Height
600 mm
- Length
600 mm
- (Ø)
45 mm
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372615 Paulmann 94537 LED bollard light LED (monochrome) Built-in LED 3 W Anthracite
User & Safety Instructions 2372615 Paulmann 94537 LED bollard light LED (monochrome) Built-in LED 3 W Anthracite
Information
Information 2372615 Paulmann 94537 LED bollard light LED (monochrome) Built-in LED 3 W Anthracite
Description
This text is machine translated.









