
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 0.91
€ 22.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
Highlights & Details
Park & Light motion detector IP44 12V black
- Automatic switching through integrated motion detector
- Table lamp base with ground spike for fixing in the ground
- Protection class: IP44
- Can be combined with all accessories from the Park + Light series
Technical specifications
- Product type
Park + Light carport lighting
- Operating voltage
12 V
- Bulb type
LED (monochrome)
Built-in LED
- Protection class
III
IP44
- Factory colour
Black
- Dim
(L x W) 57 mm x 80 mm
n.rel.
- Width
80 mm
- Length
57 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476302 Paulmann 94556 94556 Park + Light carport lighting Black
User & Safety Instructions
User & Safety Instructions 2476302 Paulmann 94556 94556 Park + Light carport lighting Black
Warranty Terms
Warranty Terms 2476302 Paulmann 94556 94556 Park + Light carport lighting Black
Description
The Park + Light single controller with motion detector is the perfect supplement for the outdoor lighting system. The motion detector ensures that the light automatically turns on in the dark as soon as someone approaches. The Park + Light System is used for comfortable and safe illumination of the parking zone and can be extended at any time.
This text is machine translated.
This text is machine translated.









