
Number
Highlights & Details
Solar LED outdoor wall light Adya with motion detector IP44 180x118mm 3000K 2.5W 300lm
- Sun-powered lamp without power cable
- with Motion Sensor
- Color temperature: 3000K - warm white
- IP44 - protection against splash water, also in the outdoor area
- Charging time with sun alignment 6 - 8 hours, light duration 8 - 10 hours.
Technical specifications
- Product type
Solar wall light
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5.5 W
5.5 W
3000 K
- Colour
Warm white
300 lm
- Total luminous flux
300 lm
- Light features
Incl. sensor
- Protection class
III
IP44
- Factory colour
Black
- Material
Plastic
- Dim
(W x H x D) 18 x 6 x 11.8 cm
- Rechargeable
Yes
- Content
1 pc(s)
- Light duration (max.)
8 h
- Light bulb included
Yes
- Features
water-proof
- Width
18 cm
- Height
6 cm
- Depth
11.8 cm
Documents & Downloads
Datasheet
Datasheet 2476272 Paulmann 94571 Ayda Solar wall light 5.5 W Warm white Black
User & Safety Instructions
User & Safety Instructions 2476272 Paulmann 94571 Ayda Solar wall light 5.5 W Warm white Black
Warranty Terms
Warranty Terms 2476272 Paulmann 94571 Ayda Solar wall light 5.5 W Warm white Black
Description
This text is machine translated.










