
Plug & Shine ground spike FloodIP65 15.5W 3.000K black
Highlights & Details
- Power= 16 W
- Total luminous flux= 1700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
16 W
3000 K
- Colour
Warm white
1700 lm
- Total luminous flux
1700 lm
- Protection class
III
IP65
- Factory colour
Black
- Dim
(W x H x D) 160 x 145 x 26 mm
n.rel.
- External width
160 mm
- External length
26 mm
- Width
160 mm
- Height
145 mm
- Depth
26 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372584 Paulmann 94575 Plug & Shine lighting 16 W Warm white Black
User & Safety Instructions 2372584 Paulmann 94575 Plug & Shine lighting 16 W Warm white Black
Information
Information 2372584 Paulmann 94575 Plug & Shine lighting 16 W Warm white Black
Description
Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
















