
Number
Highlights & Details
Solar LED sunken ground light Domenic IP67 angular 200x80mm 3000K 0.1W 8LM black plastic
- Protection class IP67
- Suitable for damp rooms and outdoor areas
- Suitable for outdoor use
- Planar light
- Color temperature: 3000K - warm white
Technical specifications
- Product type
Solar flush mount light
- Operating voltage
3.7 V
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.1 W
0.1 W
3000 K
- Colour
Warm white
8 lm
- Total luminous flux
8 lm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
22 mm
- Light features
Incl. dimmer
- Radiation angle
0°
- Protection class
III
IP67
- Factory colour
Black
- Material
Plastic
- Weight
0.53 kg
- Dim
(L x W x H) 200 x 200 x 37 mm
- Rechargeable
incl. rechargeable batteries
- External width
80 mm
- External length
200 mm
- Content
1 pc(s)
- Light duration (max.)
8 h
- Light bulb included
Yes
- Features
water-proof
- Width
200 mm
- Height
37 mm
- Length
200 mm
- Depth
80 mm
Documents & Downloads
Datasheet
Datasheet 2476267 Paulmann 94576 Domenic Solar flush mount light 0.1 W Warm white Black
User & Safety Instructions
User & Safety Instructions 2476267 Paulmann 94576 Domenic Solar flush mount light 0.1 W Warm white Black
Warranty Terms
Warranty Terms 2476267 Paulmann 94576 Domenic Solar flush mount light 0.1 W Warm white Black
Description
This text is machine translated.






