
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Solar desk light
230 V
1
LED (monochrome)
Built-in LED
1.6 W
1.6 W
2700 K
Warm white
80 lm
80 lm
White
IP44
III
n.rel.
240 mm
2200 mAh
1 x
15000 h
Yes
1
Certified by EU Garan
User & Safety Instructions 3088512 Paulmann 94606 Bartja Solar desk light 1.6 W Warm white White
Warranty Terms 3088512 Paulmann 94606 Bartja Solar desk light 1.6 W Warm white White