
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Solar desk light
Lantern (free-standing)
230 V
1
LED (monochrome)
Built-in LED
1.6 W
1.6 W
2700 K
Warm white
80 lm
80 lm
Black
IP44
III
n.rel.
25 h
Yes
240 mm
1x 3.7 V (2200 mAh)
2200 mAh
Certified by EU Garan
User & Safety Instructions 3088513 Paulmann 94607 Bartja Solar desk light 1.6 W Warm white Black
Warranty Terms 3088513 Paulmann 94607 Bartja Solar desk light 1.6 W Warm white Black