
Highlights & Details
Solar LED Wall flood Lesly Motion Detector IP65 angled 150x130mm 3000K 12.5W 1000lm anthracite plastic
- Colour temperature 3000K - warm white
- Automatic switching through the integrated motion detector
- Pleasant, warm white light
Technical specifications
- Product type
Solar wall light (+ motion detector)
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
12.5 W
12.5 W
3000 K
- Colour
Warm white
1000 lm
- Total luminous flux
1000 lm
- Light features
Incl. motion detector
- Protection class
III
IP65
- Factory colour
Anthracite
- Dim
(W x H x D) 15 x 31.9 x 13 cm
- External width
15 cm
- External length
13 cm
No
- Content
1 pc(s)
- Light bulb included
Yes
- Width
15 cm
- Height
31.9 cm
- Depth
13 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345216 Paulmann 94609 Lesla Solar wall light (+ motion detector) EEC: A (A - G) 12.5 W Warm white Anthracite
Warranty Terms
Warranty Terms 3345216 Paulmann 94609 Lesla Solar wall light (+ motion detector) EEC: A (A - G) 12.5 W Warm white Anthracite
Description
This text is machine translated.
Features
- Changeable battery
- Functional light with high luminosity
- Rechargeable via integrated solar module or USB-C connection
- Solar light automatically charges itself during the day
- Light illumination of objects or facades






