
Highlights & Details
Solar LED Wall flood sunny motion detector IP65 angled 286x137mm 3000K 2x9W 2x1100lm anthracite plastic
- Colour temperature 3000K - warm white
- Automatic switching through the integrated motion detector
- Pleasant, warm white light
- Changeable battery
Technical specifications
- Product type
Solar wall light (+ motion detector)
- Type
Rectangular
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9 W
9 W
3000 K
- Colour
Warm white
1100 lm
- Total luminous flux
1100 lm
- Light features
Incl. motion detector
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Plastic
- Dim
(W x H x D) 28.6 x 25.8 x 13.7 mm
- Rechargeable
Yes
- External width
28.6 mm
- External length
13.7 mm
No
- Content
1 pc(s)
- Width
28.6 mm
- Height
25.8 mm
- Depth
13.7 mm
- Light-on time
30000
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345234 Paulmann 94610 Sonlig Solar wall light (+ motion detector) EEC: A (A - G) 9 W Warm white Anthracite
Warranty Terms
Warranty Terms 3345234 Paulmann 94610 Sonlig Solar wall light (+ motion detector) EEC: A (A - G) 9 W Warm white Anthracite
Description
This text is machine translated.
Features
- Functional light with high luminosity
- Rechargeable via integrated solar module or USB-C connection
- Solar light automatically charges itself during the day
- Light illumination of objects or facades








