
Number
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Type
Lantern
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
12 W
- Light features
Incl. motion detector
- Protection class
IP44
IP44
- Factory colour
Black
- Material
Plastic
- Dim
(W x H x D) 164 x 230 x 180 mm
n.rel.
- Light bulb included
Yes
- Width
164 mm
- Height
230 mm
- Depth
180 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476288 Paulmann 94647 LED outdoor wall light (+ motion detector) LED (monochrome) E-27 Black
User & Safety Instructions
User & Safety Instructions 2476288 Paulmann 94647 LED outdoor wall light (+ motion detector) LED (monochrome) E-27 Black
Warranty Terms
Warranty Terms 2476288 Paulmann 94647 LED outdoor wall light (+ motion detector) LED (monochrome) E-27 Black
Description
This text is machine translated.
















