
Highlights & Details
Outd Solar house number c IP44
- Color temperature: 3000K - warm whiteIP protection: IP44 - splash-proofIncluding batteries
Technical specifications
- Product type
Solar-powered illuminated house numbers
- Operating voltage
1.2 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.2 W
3000 K
- Colour
Warm white
20 lm
- Total luminous flux
20 lm
- Light features
Incl. dimmer
- Protection class
III
IP44
- Factory colour
Black
- Dim
(W x H x D) 16 x 13.4 x 3.2 cm
- Rechargeable
1x 1.2 V (1500 mAh)
No
- Content
1 pc(s)
- Light bulb included
Yes
- Width
16 cm
- Height
13.4 cm
- Depth
3.2 cm
- No. of lights
1
- No. of lights
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568669 Paulmann 94652 Solar Hausnummer c Solar-powered illuminated house numbers EEC: A (A - G) Warm white Black
Warranty Terms
Warranty Terms 2568669 Paulmann 94652 Solar Hausnummer c Solar-powered illuminated house numbers EEC: A (A - G) Warm white Black
Description
This text is machine translated.









