
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Path lighting
230 V
1
LED (monochrome)
6 W
6 W
2200 K
Gold
450.00 lm
450.00 lm
I
IP44
Black
Aluminium
1.28 kg
(W x H x D) 130 x 500 x 172 mm
n.rel.
Flat square
Yes
130 mm
500 mm
172 mm
User & Safety Instructions 2623348 Paulmann 94715 Capea 2200K Path lighting LED (monochrome) 6 W Black
Warranty Terms 2623348 Paulmann 94715 Capea 2200K Path lighting LED (monochrome) 6 W Black