
Highlights & Details
Solar LED House number light Neda movement detector insect-friendly IP44 2200K 30lm anthracite
- Color temperature: 2200K - Gold lightDecorative lighting effects set the wall in sceneGold light ? Active protection of insects & a pleasant lighting mood around the houseSun-powered lamp without power cable
Technical specifications
- Product type
Solar-powered illuminated house numbers
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1 W
1 W
2200 K
- Colour
Gold
30 lm
- Total luminous flux
30 lm
- Light features
Incl. dimmer
- Protection class
III
IP44
- Factory colour
Anthracite
- Dim
(L x W x H) 163 mm x 16.3 cm x 22.6 cm
- Rechargeable
Yes
- External width
37 mm
No
- Content
1 pc(s)
- Light duration (max.)
10 h
- Light bulb included
Yes
- Width
16.3 cm
- Height
22.6 cm
- Length
163 mm
- Depth
3.7 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623366 Paulmann 94725 Neda IP44 2200K Solar-powered illuminated house numbers EEC: A (A - G) 1 W Gold Anthracite
Warranty Terms
Warranty Terms 2623366 Paulmann 94725 Neda IP44 2200K Solar-powered illuminated house numbers EEC: A (A - G) 1 W Gold Anthracite
Description
This text is machine translated.
Features
- IP44 - protection against splash water, also in the outdoor areaTwilight sensor switches the light on automatically when darkness fallsAutomatic switching through integrated motion detectorCharging time with sun alignment 6 - 8 hours, light duration 8 - 10 hours.Active protection of insects by conscious use of the color temperatureEspecially insect-friendly










