
Highlights & Details
Solar LED outdoor wall lamp Eileen movement sensor insect-friendly IP44 2200K 300lm black
- Color temperature: 2200K - Gold lightDecorative lighting effects set the wall in sceneGold light ? Active protection of insects & a pleasant lighting mood around the houseSun-powered lamp without power cable
Technical specifications
- Product type
Solar wall light
- Type
Half-round
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5.5 W
5.5 W
2200 K
- Colour
Gold
300 lm
- Total luminous flux
300 lm
- Light features
Incl. motion detector
- Protection class
III
IP44
- Factory colour
Black
- Dim
(W x H x D) 17.5 x 6.5 x 19.8 cm
- Rechargeable
Yes
No
- Content
1 pc(s)
- Light duration (max.)
10 h
- Light bulb included
Yes
- Features
Twilight sensor
- Width
17.5 cm
- Height
6.5 cm
- Depth
19.8 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623365 Paulmann 94730 Eileen PIR 2200K Solar wall light EEC: A (A - G) 5.5 W Gold Black
Warranty Terms
Warranty Terms 2623365 Paulmann 94730 Eileen PIR 2200K Solar wall light EEC: A (A - G) 5.5 W Gold Black
Description
This text is machine translated.
Features
- IP44 - protection against splash water, also in the outdoor areaTwilight sensor switches the light on automatically when darkness fallsAutomatic switching through integrated motion detectorCharging time with sun alignment 6 - 8 hours, light duration 8 - 10 hours.Active protection of insects by conscious use of the color temperatureEspecially insect-friendly






