
Highlights & Details
Plug & Shine LED ground light fixture Smart Home Zigbee Floor RGBW 3-piece set IP67 RGBW 3x2W 21VA stainless steel
- Power= 6 W
- Total luminous flux= 195 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED outdoor recessed lights (basic set)
- Content
1 Set
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
- Rating per bulb
2 W
6 W
3000 K
- Colour
Warm white
65 lm
- Total luminous flux
195 lm
- Radiation angle
90°
- Protection class
II
IP67
- Factory colour
Stainless steel
- Dim
(Ø x H) 70 mm x 30 mm
n.rel.
- Type
Circular
- Recess diameter
63 mm
- Recess depth
50 mm
- Height
30 mm
- Length
5 mm
- (Ø)
70 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
Yes
Zigbee
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814097 Paulmann 94752 Plug & Shine lighting LED outdoor recessed lights (basic set) LED (monochrome) 6 W Warm white Stainless s
Warranty Terms
Warranty Terms 2814097 Paulmann 94752 Plug & Shine lighting LED outdoor recessed lights (basic set) LED (monochrome) 6 W Warm white Stainless s
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Can be controlled with Smart home Zigbee remote controlCan be combined with all accessories from the Plug & Shine seriesIP protection: IP65 ? water-jet proofLED bulb (firmly mounted) includedRGBW multi-color change
Scope of delivery
- Plug & Shine LED ground light fixture Smart Home Zigbee Floor RGBW 3-piece set IP67 RGBW 3x2W 21VA stainless steel
- User manual.










