
Plug & Shine lantern Smart Home Zigbee Classic single light IP44 RGBW 2W anthracite
Highlights & Details
- Power= 2 W
- Total luminous flux= 90 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED floor standing light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2 W
2 W
3000 K
- Colour
Warm white
90 lm
- Total luminous flux
90 lm
- Light features
App-enabled
- Protection class
III
IP44
- Factory colour
Anthracite
- Dim
(W x H x D) 100 x 300 x 100 mm
n.rel.
- External width
100 mm
- External length
100 mm
- Type
Rectangular
- Transfer Standard (Smart Home)
ZigBee
- Width
100 mm
- Height
300 mm
- Depth
100 mm
Yes
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814090 Paulmann 94753 Plug & Shine lighting ZigBee LED floor standing light LED (monochrome) 2 W Warm white Anthracite
Warranty Terms
Warranty Terms 2814090 Paulmann 94753 Plug & Shine lighting ZigBee LED floor standing light LED (monochrome) 2 W Warm white Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Smart can be controlled via APP, language or remote controlPoller light for optimal illumination of roadsRGBW function allows you to choose your own colorLED-lamp included in the deliveryIP protection IP44 - splash-proofEfficient LED-technologyDon't forget: Order a suitable transformer separately!Can be combined with all accessories from the Plug & Shine series
Scope of delivery
- Plug & Shine lantern Smart Home Zigbee Classic single light IP44 RGBW 2W anthracite
- User manual.







