
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED garden spotlight
230 V
1
LED (monochrome)
6.2 W
6.2 W
2200 K
Gold
400 lm
400 lm
Anthracite
Aluminium
Plastic
IP65
II
0.59 kg
(Ø x H) 90 mm x 261 mm
n.rel.
Circular
261 mm
85 mm
90 mm
80
3000 K
2200 K
Yes
80°
yes
Certified by EU Garan
User & Safety Instructions 2814068 Paulmann 94770 Kikolo LED garden spotlight LED (monochrome) 6.2 W Anthracite
Warranty Terms 2814068 Paulmann 94770 Kikolo LED garden spotlight LED (monochrome) 6.2 W Anthracite