
Highlights & Details
LED Garden Smart Home Zigbee Kikolo IP65 90mm RGBW+ 6.2W 440lm 230V anthracite plastic#Aluminium
- Power= 6.2 W
- Total luminous flux= 440 lm
- Colour temperature= 3000 K
- Warm white, RGBW
Technical specifications
- Product type
LED garden spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6.2 W
6.2 W
3000 K
- Colour
Warm white
RGBW
440 lm
- Total luminous flux
440 lm
- Factory colour
Anthracite
- Material
Aluminium
Plastic
IP65
- Protection class
II
- Weight
0.59 kg
- Dim
(Ø x H) 90 mm x 261 mm
n.rel.
- Height
261 mm
- Depth
85 mm
- (Ø)
90 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Light bulb included
Yes
- Radiation angle
0°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814069 Paulmann 94771 POEV 160/12KAD LED garden spotlight LED (monochrome) 6.2 W Anthracite
Warranty Terms
Warranty Terms 2814069 Paulmann 94771 POEV 160/12KAD LED garden spotlight LED (monochrome) 6.2 W Anthracite
Description
This text is machine translated.
Features
- IP protection: IP65 ? water-jet proofFor the 230 V direct connectionLED bulb (firmly mounted) included
Scope of delivery
- LED Garden Smart Home Zigbee Kikolo IP65 90mm RGBW+ 6.2W 440lm 230V anthracite plastic#Aluminium
- User manual.










