
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Bollard light
230 V
1
LED (monochrome)
10 W
10 W
2200 K
Gold
Warm white
450 lm
450 lm
Incl. motion detector
IP44
Anthracite
Metal
(W x H x D) 235 x 665 x 117 mm
n.rel.
Cylindrical
Yes
235 mm
665 mm
117 mm
Zigbee
yes
Certified by EU Garan
User & Safety Instructions 3305736 Paulmann 94792 Alara Bollard light LED (monochrome) 10 W Anthracite
Warranty Terms 3305736 Paulmann 94792 Alara Bollard light LED (monochrome) 10 W Anthracite