
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED bollard light
230 V
1
LED (monochrome)
10 W
10 W
3000 K
RGBW
450 lm
450 lm
Incl. motion detector
App-enabled
IP44
Anthracite
Metal
(W x H x D) 235 x 665 x 117 mm
n.rel.
Yes
235 mm
665 mm
117 mm
Zigbee
yes
Certified by EU Garan
User & Safety Instructions 3305737 Paulmann 94794 Alara LED bollard light LED (monochrome) 10 W Anthracite
Warranty Terms 3305737 Paulmann 94794 Alara LED bollard light LED (monochrome) 10 W Anthracite